Bosch 06008B7200 Glass Vac Solo Plus Window Cleaner Black Grey

MPN
06008B7200
Brand
Bosch DIY
EAN-13
3165140976374
Order Code
13-7652
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 10/11/2026

Bosch, with the manufacturer's part number 06008B7200, presents a cutting-edge solution in window cleaning with the Glass Vac Solo Plus Window Cleaner. This product, also recognised under the designation 1900678 - Bosch Home and Garden 06008B7200, is engineered with precision for efficient and streak-free glass cleaning. Designed to cater to the needs of both DIY enthusiasts and professional users, it features a lightweight, ergonomic design that enhances user comfort and control. Equipped with innovative suction technology, it effectively manages residues, making it an indispensable tool for applications in residential glass maintenance, automotive windscreen care, and general surface cleaning in engineering environments. The robust build quality and advanced functionality ensure reliable performance across a diverse range of cleaning tasks, supporting the maintenance of high standards in both domestic and industrial applications.
Type Window cleaner
Area cleaned per battery charge 105m²
Battery Capacity 2000mAh
Battery Voltage 3.6 V
Colour Black, Grey
Cordless Yes
Depth 96mm
Dimensions (W x H x D) 162 x 222 x 96 mm
Height 222mm
Max. battery life 30min
Operating Time 30 min
Operating Voltage 3.6V
Power Supply Type rechargeable
Product colour Black, White
Product Type Window cleaner
Rechargeable battery technology Li-ion
Removable water tank No
Spray bottle included Yes
Voltage 230V
Water tank capacity 0.1 L
Weight 1.6kg
Width 162mm

Reviews

Be the first to submit a review

Trustpilot