Bosch 06008B6102 Fontus II BT Pressure Washer Cordless 20Bar 15L Tank

MPN
06008B6102
Brand
Bosch DIY
EAN-13
4059952547930
Order Code
02-0715
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £275.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch Home and Garden Fontus Gen II BT is a portable pressure washer offering 20 bar of cold water pressure for various cleaning tasks. This versatile tool is ideal for washing vehicles, patios, and garden furniture. Designed for outdoor care, the Bosch 06008B6102 model ensures efficiency and ease of use.
Type mobile
Operating Pressure Rechargeable battery
Hose Length 4m
Adjustable pressure Yes
Battery Capacity 2.5 Ah
Battery life 60 min
Battery recharge time 2.6 h
Castor wheels Yes
Cleaning system Cold water
Depth 320mm
Detergent Tank Yes
Dimensions (L x W x H) 320 x 395 x 645 mm
Form Factor Upright
Height 645mm
International Protection (IP) code IPX4
Length 320mm
Maximum input water temperature 50°C
Operating Voltage 18V
Power Source Battery
Product colour Black, Green
Protection Class III
Removable battery Yes
Tank Capacity 15 L
Weight 11kg
Width 395mm
Working pressure (max) 20 bar

Reviews

Be the first to submit a review

Trustpilot