Bosch 06008A6172 Rotak 34 R Corded Lawnmower 34cm 1300W

MPN
06008A6172
Brand
Bosch
EAN-13
3165140746472
Order Code
85-9735
Country of Origin
China

Discontinued


This Bosch Rotak 34 R corded compact lawnmower cuts right to the edge – there is no need to trim after mowing anymore. The Powerdrive motor ensures reliable cutting performance, even in difficult situations, such as in long grass.

With GrassCombs, the Rotak 34 R automatically cuts clean edges along flowerbeds, walls, and walkways. It is very lightweight, only 11.1 kg, making it easy to manoeuvre around objects and transport.

It is suitable for mowing small- to medium-sized lawns and cutting tidy edges. Spend less time emptying grass cuttings with the 40-litre stackable grass box.


  • A 1300W Powerdrive motor ensures a reliable cut, even in challenging situations
  • GrassCombs deliver clean results along edges, driveways, fences, and walls
  • Ideal for small- to medium-sized lawns
  • A large-capacity, 40 litre grass box reduces interruptions for emptying
Type Lawn Mower
Cutting Width 34cm
Powered Mains
Grassbox Capacity 40L
Adjustable handle Yes
Cut Height 20 > 70mm
Cutting System Rotary Blade
Grass catcher Yes
Grass collecting volume 40 L
Maximum cutting height 7cm
Minimum cutting height 2cm
Number of Speeds 6
Number of Wheels 4 wheel(s)
Power 1300W
Power Source AC
Product colour Black, Green
Torque (max) 20 N·m
Uncertainty K 1.5 m/s²
Vibration emission 2.5 m/s²
Weight 11.1kg

Trustpilot