Bosch 060084A301 AdvancedHedgeCut 36V Cordless Hedge Trimmer 65cm 28mm

MPN
060084A301
Brand
Bosch DIY
EAN-13
4059952558868
Order Code
02-0651
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £230.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 19/11/2026

The Bosch Home and Garden AdvancedHedgecut 36V-65-28 is a cordless hedge trimmer ideal for efficiently maintaining medium to large garden hedges. Featuring a 36 V Li-ion battery and a 650 mm blade, it provides powerful and precise cutting performance without the need for constant charging or fuel. The trimmer is designed for garden enthusiasts looking for a high-quality tool to keep hedges neatly trimmed.
Type Hedge Trimmer
Battery Capacity 2 Ah
Battery Voltage 36V
Blade Length 650mm
Blade size 65cm
Blade Type Single blade
Cut width 28mm
Depth 1185mm
Factory colour Black
Height 195mm
Knife length 65cm
Number of strokes 3400 /min
Operating type Rechargeable battery
Operating Voltage 36V
Power Source Battery
Rack size 483 mm (19")
Technology Li-ion
Uncertainty K 1.5 m/s²
Weight 4.3kg
Width 240mm

Reviews

Be the first to submit a review

Trustpilot