Bosch 0600849M00 EasyHedgeCut Hedge Trimmer 18V-52 ergonomic light

MPN
0600849M00
Brand
Bosch DIY
EAN-13
4059952655048
Order Code
02-0645
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £74.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch Home and Garden EasyHedgeCut 18V-52-13 is a lightweight, cordless hedge trimmer featuring a 520 mm blade length for efficient cutting. Designed for residential gardens, it is compatible with 18V Li-ion batteries but is supplied without a battery or charger. This model, 0600849M00, is ideal for trimming medium-sized hedges and shrubs.
Type Hedge Trimmer
Battery Capacity 2 Ah
Battery Voltage 18V
Blade Length 520mm
Blade size 52cm
Blade Spacing 15mm
Blade tooth spacing 1.5cm
Blade Type Double blade
Depth 1010mm
Engine number of strokes 2400
Idle speed 2400 RPM
Knife length 520mm
Low vibration system Yes
Manual Yes
Maximum area covered 170m²
Maximum Height 22.5cm
Number of power packs included 1
Number of strokes 2400 /min
Operating type Rechargeable battery
Operating Voltage 18V
Package Type Box
Power Source Battery
Product colour Black, Green
Rechargeable battery capacity (details) 2.0Ah
Removable battery Yes
Technology Li-ion
Uncertainty K 1.5 m/s²
Vibration emission 2.5 m/s²
Weight 2.4kg
Width 245mm

Reviews

Be the first to submit a review

Trustpilot