Bosch 0600849K00 UniversalHedgeCut Trimmer 18V Li-ion No Battery

MPN
0600849K00
Brand
Bosch DIY
EAN-13
4059952558783
Order Code
02-0641
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £142.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 19/11/2026

The Bosch Home and Garden hedge trimmer is a powerful tool featuring an 18 V Li-ion rechargeable battery system, though the battery is not included. Designed for precision, the UniversalHedgeCut 18-50 efficiently trims hedges and bushes with ease. Ideal for garden maintenance, it offers reliable performance for home gardening tasks.
Type Hedge Trimmer
Battery Capacity 2.5 Ah
Battery Voltage 18V
Blade size 50cm
Blade Spacing 20mm
Blade Type Single blade
Charging Time 1h
Depth 992mm
Height 189.2mm
Knife length 50cm
Operating type Rechargeable battery
Power Source Battery
Rack size 483 mm (19")
Rechargeable battery capacity (details) 2,5Ah
Stroke rate 2800 spm
Technology Li-ion
Uncertainty K 1.5 m/s²
Vibration emission 2.5 m/s²
Weight 2.3kg
Width 239.5mm

Reviews

Be the first to submit a review

Trustpilot