Bosch 0600849J00 UniversalHedgeCut 18V Li-ion Trimmer Anti-Blocking System

MPN
0600849J00
Brand
Bosch DIY
EAN-13
4059952558752
Order Code
02-0635
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £150.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 28/10/2026

The Bosch Home and Garden UniversalHedgeCut 18-55 is an 18 V Li-ion rechargeable hedge trimmer, designed for efficient garden maintenance. It features a lightweight build and precise cutting capabilities, ideal for trimming medium to large hedges. Supplied without a battery, it's compatible with Bosch's 18 V battery system for flexible use.
Type Hedge Trimmer
Battery Voltage 18V
Blade Spacing 22mm
Charging Time 1h
Knife length 55cm
Max. battery life 70min
Operating type Rechargeable battery
Rechargeable battery capacity (details) 2,5Ah
Technology Li-ion
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot