Bosch 0600849H03 EasyHedgeCut 18V Rechargeable Hedge Trimmer No Battery

MPN
0600849H03
Brand
Bosch DIY
EAN-13
4059952574974
Order Code
02-0629
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £103.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 19/11/2026

The Bosch Home and Garden EasyHedgeCut 18-45 BT is a rechargeable battery hedge trimmer that operates with 18 V. This lightweight and ergonomic tool is ideal for trimming medium-sized hedges efficiently. It is designed for those seeking a balance between power and manoeuvrability in garden maintenance.
Type Hedge Trimmer
Battery Voltage 18V
Blade size 45cm
Blade Spacing 15mm
Blade tooth spacing 1.5cm
Blade Type Double blade
Charging Time 1.5h
Idle speed 2400 RPM
Knife length 45cm
Number of strokes 2400 /min
Operating type Rechargeable battery
Power Source Battery
Product colour Black, Green
Rack size 483 mm (19")
Removable battery Yes
Uncertainty K 1.5 m/s²
Vibration emission 2.5 m/s²
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot