Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BOPLA PK 115 Euromas Polymas Enclosure 175 x 80 x 57 Silver Grey

Order Code:  

30-0209

  Copy to clipboard
Brand: BOPLA  Copy to clipboard MPN: PK 115  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

The Euromas Polymas enclosure from BOPLA is a sturdy polyamide case for fitting small electrical components and terminal blocks. It comes in silver grey and is supplied with a lid, base and screws (made of V2A). This particular version comes without a moulded-on cable gland.


  • Height: 175mm
  • Width: 80mm
  • Height:: 57mm
  • Colour: silver grey, similar to RAL 7001
  • Protection class: IP65/DIN EN 60529
  • Enclosure material: PA6-GB30, seal made of CR
  • Manufacturer's part PK 115

Reviews


Be the first to submit a review