BOPLA ATPH 1850-150 Alu-Topline 181.2 x 53.2 x 150 Natural

Order Code:

30-0136

Brand: BOPLA MPN: ATPH 1850-150

Discontinued


This 181.2 x 53.2 x 150mm Alu-Topline enclosure from BOPLA is made from natural coloured anodised aluminium with 2 graphite grey ABS end panels. Suitable for use as a console, desktop or wall-mounted enclosure, it is ideal for use in the field of data recording and processing. The split profile guarantees easier and faster assembly of electronics and other components.
  • Height 53.2mm
  • Length 150mm
  • Width 181.2mm
  • Horizontally-divided profile
  • Recessed membrane keypad area
  • Mounting grooves inside
  • IP40
  • Supplied with 2 end panels and 4 screws for fixing
  • Manufacturer's part ATPH 1850-150

Wall fitting available separately as Rapid part 30-0143.

Trustpilot