BOPLA 97453050.HMT1 Filotec flanged box Aluminium cooling fins

MPN
97453050.HMT1
Brand
BOPLA
EAN-13
4049505198023
Order Code
01-8434
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.86
10+ £12.57
50+ £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA Flanged box, model FILOTEC F 524-50 KWL 97453050.HMT1, is an anodised aluminium enclosure with cooling fins. Its robust design makes it ideal for protecting electronic components that require efficient heat dissipation. This product is commonly used in industrial and electronic applications where enhanced durability and thermal management are essential.
Type Flanged box with cooling fins
Protection Rating IP40
Enclosure Length 55.3mm
Enclosure Width 24.4mm
Enclosure Height 50mm
Colour Aluminium (anodised)
Dim (L x W x H) 55.3 x 24.4 x 50 mm
IP Rating IP40
Material Aluminium
Misc Attribute FILOTEC F 524-50 KWL

Reviews

Be the first to submit a review

Trustpilot