BOPLA 97418220.HMT1 Filotec flanged box Aluminium cooling fins

MPN
97418220.HMT1
Brand
BOPLA
EAN-13
4049505199105
Order Code
01-8433
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £40.92
10+ £37.96
100+ £37.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The BOPLA flanged box with cooling fins is an aluminium enclosure designed for efficient heat dissipation. Its anodised finish offers enhanced corrosion resistance, making it suitable for electronic applications. This durable housing is typically used in environmental or industrial settings to protect sensitive electronic components.
Type Flanged box with cooling fins
Protection Rating IP40
Enclosure Length 105mm
Enclosure Width 48mm
Enclosure Height 220mm
Colour Aluminium (anodised)
Dim (L x W x H) 105 x 48 x 220 mm
IP Rating IP40
Material Aluminium
Misc Attribute FILOTEC F 1048-220 KWL

Reviews

Be the first to submit a review

Trustpilot