BOPLA 97253080.HMT1 Filotec flanged box anodised Aluminium with guide grooves

MPN
97253080.HMT1
Brand
BOPLA
EAN-13
4049505197446
Order Code
01-8428
Country of Origin
Hungary
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA FILOTEC F 524-80 WL is an anodised aluminium flanged box known for its durability and sleek appearance. This enclosure is ideal for housing electronic components, offering robust protection in various industrial applications. Its flanged design ensures easy mounting and integration into larger systems.
Type Flanged box
Material Aluminium
Enclosure Length 55.3mm
Enclosure Height 80mm
Enclosure Width 24.4mm
Colour Aluminium (anodised)
Dimensions (L x W x H) 55.3 x 24.4 x 80 mm
IP Rating IP40
Misc Attribute FILOTEC F 524-80 WL

Reviews

Be the first to submit a review

Trustpilot