BOPLA 97218220.HMT1 Filotec F 1048-220 WL flanged anodised Aluminium box

MPN
97218220.HMT1
Brand
BOPLA
EAN-13
4049505198948
Order Code
01-8427
Country of Origin
Hungary
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA FILOTEC F 1048-220 WL is an anodised aluminium flanged box designed for robust housing solutions. Its durable construction makes it ideal for protecting electronic components in industrial environments. This lightweight enclosure is perfect for custom electronic designs requiring superior heat dissipation.
Type Flanged box
Material Aluminium
Enclosure Length 105mm
Enclosure Height 220mm
Enclosure Width 48mm
Colour Aluminium (anodised)
Dimensions (L x W x H) 105 x 48 x 220 mm
IP Rating IP40
Misc Attribute FILOTEC F 1048-220 WL

Reviews

Be the first to submit a review

Trustpilot