BOPLA 97218100.HMT1 Filotec Aluminium flanged box anodised 1 piece

MPN
97218100.HMT1
Brand
BOPLA
EAN-13
4049505198863
Order Code
01-8426
Country of Origin
Hungary
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA FILOTEC F 1048-100 WL is an anodised aluminium flanged box designed for robust and durable protection. Manufactured by BOPLA, this enclosure is ideal for housing electronic components in industrial and technical applications. Its high-quality finish ensures suitability for environments requiring reliable and aesthetically pleasing protective enclosures.
Type Flanged box
Material Aluminium
Enclosure Length 105mm
Enclosure Height 100mm
Enclosure Width 48mm
Colour Aluminium (anodised)
Dimensions (L x W x H) 105 x 48 x 100 mm
IP Rating IP40
Misc Attribute FILOTEC F 1048-100 WL

Reviews

Be the first to submit a review

Trustpilot