BOPLA 97218080.HMT1 Filotec flanged box Aluminium anodised 1pc

MPN
97218080.HMT1
Brand
BOPLA
EAN-13
4049505198825
Order Code
01-8425
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.24
10+ £27.12
50+ £26.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BOPLA FILOTEC F 1048-80 WL is a flanged aluminium box with an anodised finish, providing enhanced durability and corrosion resistance. This enclosure is ideal for housing electronic components, offering protection while maintaining a sleek, professional appearance. Suitable for use in industrial and commercial settings, it ensures reliable performance and component safety.
Type Flanged box
Material Aluminium
Enclosure Length 105mm
Enclosure Height 80mm
Enclosure Width 48mm
Colour Aluminium (anodised)
Dimensions (L x W x H) 105 x 48 x 80 mm
IP Rating IP40
Misc Attribute FILOTEC F 1048-80 WL

Reviews

Be the first to submit a review

Trustpilot