BOPLA 97216100.HMT1 Filotec flanged box Aluminium anodised PCB grooves

MPN
97216100.HMT1
Brand
BOPLA
EAN-13
4049505198641
Order Code
01-8422
Country of Origin
Hungary
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

BOPLA manufactures the FILOTEC F 1036-100 WL, an aluminium flanged box with an anodised finish. This robust and durable enclosure is typically used for protecting electronic components. Ideal for industrial and electronic applications, it ensures reliable performance in demanding environments.
Type Flanged box
Material Aluminium
Enclosure Length 105mm
Enclosure Height 100mm
Enclosure Width 36mm
Colour Aluminium (anodised)
Dimensions (L x W x H) 105 x 36 x 100 mm
IP Rating IP40
Misc Attribute FILOTEC F 1036-100 WL

Reviews

Be the first to submit a review

Trustpilot