BOPLA 97216080.HMT1 Filotec flanged box Aluminium anodised 1pc guide grooves

MPN
97216080.HMT1
Brand
BOPLA
EAN-13
4049505198603
Order Code
01-8421
Country of Origin
Hungary
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BOPLA manufactures the FILOTEC F 1036-80 WL flanged box, made from anodised aluminium, ensuring durability and resistance to corrosion. This enclosure is ideal for housing electronic components, offering protection and a neat appearance. It is suitable for industrial applications where sturdy, reliable casing is required.
Type Flanged box
Material Aluminium
Enclosure Length 105mm
Enclosure Height 80mm
Enclosure Width 36mm
Colour Aluminium (anodised)
Dimensions (L x W x H) 105 x 36 x 80 mm
IP Rating IP40
Misc Attribute FILOTEC F 1036-80 WL

Reviews

Be the first to submit a review

Trustpilot