BOPLA 96930002 B SC HB ABS hinge lock set ultramarine blue 100x27x48.3mm

MPN
96930002
Brand
BOPLA
EAN-13
4049505045358
Order Code
01-8409
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.38 £19.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the B SC HB ABS-5002 Scharnierverschluss, a hinge made from acrylonitrile butadiene styrene (ABS) in ultramarine blue. The hinge measures 100 x 27 x 48.3 mm and is designed for use as an enclosure accessory. It is typically used in applications requiring secure, reliable closure solutions.
Type Hinge
Dim (L x W x H) 100 x 27 x 48.3 mm
Factory colour Ultramarine blue
Height 48.3mm
Length 100mm
Material Acrylonitrile butadiene styrene
Misc Attribute B SC HB ABS-5002 Scharnierverschluss
Width 27mm

Reviews

Be the first to submit a review

Trustpilot