BOPLA 96910003 B SC HB PC-V0-1023 Polycarbonate Hinge 100x27x48.3mm

MPN
96910003
Brand
BOPLA
EAN-13
4049505045617
Order Code
01-8408
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BOPLA's hinge, model number 96910003, is made of traffic yellow polycarbonate and measures 100 x 27 x 48.3 mm. This durable hinge, with its V0 flammability rating, is ideal for use in enclosures requiring frequent access. It is typically used as an accessory for enclosures, providing reliability and safety in various applications.
Type Hinge
Dim (L x W x H) 100 x 27 x 48.3 mm
Factory colour Traffic yellow
Height 48.3mm
Length 100mm
Material Polycarbonate V0
Misc Attribute B SC HB PC-V0-1023 Scharnierverschluss
Width 27mm

Reviews

Be the first to submit a review

Trustpilot