BOPLA 96910002 B SC HB hinge lock polycarbonate ultramarine blue

MPN
96910002
Brand
BOPLA
EAN-13
4049505045594
Order Code
01-8407
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.07
10+ £17.88
50+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA hinge, model 96910002, is made of V0 polycarbonate in ultramarine blue and measures 100 x 27 x 48.3 mm. It is designed as an enclosure accessory for securely fastening and allowing smooth movement of lids or doors. Common applications include use in electronic enclosures where durability and a colour-coded aesthetic are desired.
Type Hinge
Dim (L x W x H) 100 x 27 x 48.3 mm
Factory colour Ultramarine blue
Height 48.3mm
Length 100mm
Material Polycarbonate V0
Misc Attribute B SC HB PC-V0-5002 Scharnierverschluss
Width 27mm

Reviews

Be the first to submit a review

Trustpilot