BOPLA 96910000 B SC HB Hinge Lock Fire Red Polycarbonate 100x27x48.3mm

MPN
96910000
Brand
BOPLA
EAN-13
4049505045570
Order Code
01-8406
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BOPLA manufactures the B SC HB PC-V0-3000 hinge, a durable enclosure accessory made from polycarbonate and coloured fire red (RAL 3000). Measuring 100 x 27 x 48.3 mm, this hinge is designed to fit securely and provide reliable support in various enclosure systems. It is commonly used in applications where fire-retardant and robust hinge solutions are essential.
Type Hinge
Dim (L x W x H) 100 x 27 x 48.3 mm
Factory colour Fire red (RAL 3000)
Height 48.3mm
Length 100mm
Material Polycarbonate V0
Misc Attribute B SC HB PC-V0-3000 Scharnierverschluss
Width 27mm

Reviews

Be the first to submit a review

Trustpilot