BOPLA 96037674 Bocube Industrial Casing ABS graphite grey UL 94 V0

MPN
96037674
Brand
BOPLA
EAN-13
4058545385485
Order Code
01-8402
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £94.89 £93.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA industrial-grade casing, model B 273616 ABS-7024, is constructed from durable acrylonitrile butadiene styrene. It features a graphite grey colour in accordance with RAL 7024 standards, providing a robust solution for housing electronics. This casing is typically used in harsh industrial environments to protect sensitive equipment.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 284mm
Enclosure Height 160mm
Enclosure Width 364mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 284 x 364 x 160 mm
Inside height 149mm
Inside Width 352.8mm
Internal depth 232.4mm
IP Rating IP66, IP68
Misc Attribute B 273616 ABS-7024 Bocube

Reviews

Be the first to submit a review

Trustpilot