BOPLA 96036364 Bocube Casing ABS Graphite Grey Industrial-grade

MPN
96036364
Brand
BOPLA
EAN-13
4049505280469
Order Code
01-8399
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £56.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by BOPLA, the 96036364 Industrial-grade casing is made from acrylonitrile butadiene styrene. Finished in graphite grey (RAL 7024), it is designed for robust protection in various industrial environments. This durable casing is suitable for housing sensitive electronic components.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 271mm
Enclosure Height 120mm
Enclosure Width 170mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 271 x 170 x 120 mm
Inside height 111.5mm
Inside Width 162.4mm
Internal depth 233.4mm
IP Rating IP66
Misc Attribute B 261712 ABS-7024 Bocube Gehäuse
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot