BOPLA 96035225 Bocube B221306 ABS Industrial Casing grey-white

MPN
96035225
Brand
BOPLA
EAN-13
4049505038367
Order Code
01-8392
Country of Origin
Hungary
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.94 £23.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BOPLA Bocube B 221306 is an industrial-grade casing made of acrylonitrile butadiene styrene, finished in grey-white (RAL 7035). Its robust design makes it suitable for housing electronic components in industrial environments. Typical applications include use as display housing, terminal housing, and empty housings for various electronics.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 125mm
Enclosure Height 60mm
Enclosure Width 231mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 125 x 231 x 60 mm
Inside height 52mm
Inside Width 118.4mm
Internal depth 194.4mm
IP Rating IP66, IP68
Misc Attribute Bocube B 221306 ABS-7035

Reviews

Be the first to submit a review

Trustpilot