BOPLA 96033124 Bocube ABS Casing graphite grey Industrial-grade

MPN
96033124
Brand
BOPLA
EAN-13
4049505038466
Order Code
01-8384
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £20.63
10+ £16.64
50+ £13.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 91 in stockBack-order availability date - 03/11/2026

The Bocube B 140806 ABS-7024 by BOPLA is an industrial-grade casing made from acrylonitrile butadiene styrene and comes in graphite grey (RAL 7024). This durable plastic housing is ideal for use in electronic displays, terminal housings, and other industrial applications. It is commonly used for protecting sensitive electronic components in harsh environments.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 80mm
Enclosure Height 60mm
Enclosure Width 151mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 80 x 151 x 60 mm
Inside height 52mm
Inside Width 73.4mm
Internal depth 114.4mm
IP Rating IP66, IP68
Misc Attribute Bocube B 140806 ABS-7024

Reviews

Be the first to submit a review

Trustpilot