BOPLA 96031115 Bocube Casing Acrylonitrile butadiene styrene grey-white

MPN
96031115
Brand
BOPLA
EAN-13
4049505038510
Order Code
01-8382
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.69
10+ £8.68
50+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA Bocube B 080805 ABS-7035 industrial-grade casing is manufactured by BOPLA and made from acrylonitrile butadiene styrene, coloured in grey-white (RAL 7035). Key features include its robust construction and suitability for housing electronics, making it ideal for display and terminal applications. This plastic housing is perfect for protecting sensitive electronic components in industrial environments.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 80mm
Enclosure Height 47mm
Enclosure Width 89mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 80 x 89 x 47 mm
Inside height 40.5mm
Inside Width 73.6mm
Internal depth 52.6mm
IP Rating IP66, IP68
Misc Attribute Bocube B 080805 ABS-7035

Reviews

Be the first to submit a review

Trustpilot