BOPLA 96025234 Bocube Outdoor Casing polycarbonate V0 graphite grey

MPN
96025234
Brand
BOPLA
EAN-13
4049505038589
Order Code
01-8372
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £40.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

BOPLA manufactures the Bocube B 221309 outdoor casing, which is made from polycarbonate V0 in graphite grey (RAL 7024). It is particularly suitable for housing electronics and industrial applications. This robust and fire-resistant casing is ideal for use in outdoor environments.
Type Outdoor casing
Enclosure Length 125mm
Enclosure Width 231mm
Enclosure Height 90mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 125 x 231 x 90 mm
Inside height 82mm
Inside Width 117.9mm
Internal depth 194.1mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 221309 PC-V0-G-7024

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot