BOPLA 96025225 Bocube Outdoor Casing polycarbonate grey-white 1pc

MPN
96025225
Brand
BOPLA
EAN-13
4049505038596
Order Code
01-8371
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £26.93
10+ £25.46
100+ £25.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Manufactured by BOPLA, the Bocube B 221306 PC-V0-G-7035 is an outdoor casing made from flame-retardant polycarbonate in grey-white (RAL 7035). This durable housing is ideal for protecting electronic components in industrial and terminal applications. It is designed to provide robust protection for sensitive equipment in outdoor environments.
Type Outdoor casing
Enclosure Length 125mm
Enclosure Width 231mm
Enclosure Height 60mm
Colour Grey-white (RAL 7035)
Dim (L x W x H) 125 x 231 x 60 mm
Inside height 52mm
Inside Width 118.4mm
Internal depth 194.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 221306 PC-V0-G-7035

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot