BOPLA 96023235 Bocube Outdoor Casing polycarbonate V0 grey-white

MPN
96023235
Brand
BOPLA
EAN-13
4049505038619
Order Code
01-8368
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £33.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The BOPLA Bocube B 141309 PC-V0-G-7035 outdoor casing is made of durable polycarbonate with a V0 flame rating in a grey-white (RAL 7035) finish. This industrial housing is suitable for protecting electronics and terminals in outdoor environments. It is ideal for use in applications such as display and distributor housings, ensuring robust protection against environmental factors.
Type Outdoor casing
Enclosure Length 125mm
Enclosure Width 151mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Dim (L x W x H) 125 x 151 x 90 mm
Inside height 82mm
Inside Width 117.9mm
Internal depth 113.9mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 141309 PC-V0-G-7035

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot