BOPLA 96023224 Bocube Outdoor polycarbonate Casing graphite grey

MPN
96023224
Brand
BOPLA
EAN-13
4049505038640
Order Code
01-8365
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £25.19
10+ £23.37
100+ £22.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BOPLA Bocube B 141306 PC-V0-G-7024 outdoor casing is made from polycarbonate and features a graphite grey finish (RAL 7024). It is designed to comply with V0 flame retardancy standards for high safety. This casing is typically used for protecting electronic devices and terminals in industrial and outdoor settings.
Type Outdoor casing
Enclosure Length 125mm
Enclosure Width 151mm
Enclosure Height 60mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 125 x 151 x 60 mm
Inside height 52mm
Inside Width 118.4mm
Internal depth 114.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 141306 PC-V0-G-7024

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot