BOPLA 96022134 Bocube Outdoor Casing polycarbonate V0 graphite grey

MPN
96022134
Brand
BOPLA
EAN-13
4049505038701
Order Code
01-8360
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £21.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA Bocube B 100809 PC-V0-G-7024 is a robust outdoor casing made from polycarbonate V0 material, ensuring durability and protection. It features a sleek graphite grey finish (RAL 7024) and is suitable for industrial or electronic applications. Ideal for housing displays, terminals, or other electronic components, it is designed to withstand outdoor environments effectively.
Type Outdoor casing
Enclosure Length 90mm
Enclosure Width 113mm
Enclosure Height 80mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 90 x 113 x 80 mm
Inside height 82mm
Inside Width 73.4mm
Internal depth 75.9mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 100809 PC-V0-G-7024

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot