BOPLA 96022125 Bocube Outdoor Casing polycarbonate grey-white RAL 7035

MPN
96022125
Brand
BOPLA
EAN-13
4049505038176
Order Code
01-8359
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £21.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA Bocube B 100806 PC-V0-G-7035 is an outdoor casing made from polycarbonate, offered in a grey-white shade (RAL 7035), and meets V0 flammability standards. This robust and durable housing is suitable for protecting electronic components in industrial and terminal environments. Typical applications include display housing, electronics housing, and distributor housing.
Type Outdoor casing
Enclosure Length 80mm
Enclosure Width 113mm
Enclosure Height 60mm
Colour Grey-white (RAL 7035)
Dim (L x W x H) 80 x 113 x 60 mm
Inside height 52mm
Inside Width 73.4mm
Internal depth 76.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 100806 PC-V0-G-7035

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot