BOPLA 96016324 Bocube Outdoor Casing polycarbonate grahite grey

MPN
96016324
Brand
BOPLA
EAN-13
4049505038787
Order Code
01-8351
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £33.25
10+ £31.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by BOPLA, the Bocube B 261706 Outdoor casing is made of V0 polycarbonate and comes in graphite grey (RAL 7024). This robust plastic housing offers excellent protection for electronic and industrial applications. It is ideal for use as a display housing, electronics housing, and terminal housing in outdoor environments.
Type Outdoor casing
Enclosure Length 170mm
Enclosure Width 271mm
Enclosure Height 60mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 170 x 271 x 60 mm
Inside height 51.5mm
Inside Width 163.4mm
Internal depth 234.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 261706 PC-V0-7024

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot