BOPLA 96015224 Bocube Outdoor Casing polycarbonate graphite grey

MPN
96015224
Brand
BOPLA
EAN-13
4049505038824
Order Code
01-8349
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £31.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The BOPLA Bocube B 221306 PC-V0-7024 is an outdoor casing made of polycarbonate in graphite grey (RAL 7024). This robust housing offers V0 fire resistance and is ideal for protecting electronics in industrial environments. Typical applications include use as a display, terminal, or distributor housing.
Type Outdoor casing
Enclosure Length 125mm
Enclosure Width 231mm
Enclosure Height 60mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 125 x 231 x 60 mm
Inside height 52mm
Inside Width 118.4mm
Internal depth 194.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 221306 PC-V0-7024

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot