BOPLA 94212100.MT1 Alustyle treaded Casing Aluminium graphite grey

MPN
94212100.MT1
Brand
BOPLA
EAN-13
4016138745344
Order Code
01-8340
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.05
10+ £26.02
50+ £25.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA Alustyle ASPH 830-100 treaded casing is made of aluminium and comes in graphite grey (RAL 7024). It is designed with dimensions of 100x74x32.8mm and includes a red seal for added protection. This casing is typically used for housing electronic components in industrial and mechanical settings.
Type Treaded casing
Enclosure Length 100mm
Enclosure Width 74mm
Enclosure Height 32.8mm
Colour Graphite grey (RAL 7024)
Protection Rating IP65
Dim (L x W x H) 100 x 74 x 32.8 mm
IP Rating IP65
Material Extruded profile and die-cast cover
Misc Attribute 1 Alustyle ASPH 830-100
Misc Attribute 2 ASPH 830-100
Misc Attribute 3 Red seal

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot