BOPLA 94132150.MT2 Alustyle Casing Aluminium graphite grey RAL 7024

MPN
94132150.MT2
Brand
BOPLA
EAN-13
4016138745436
Order Code
01-8339
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.93
10+ £35.88
50+ £35.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA Alustyle ASPH 1230-150 is an aluminium threaded casing in graphite grey (RAL 7024). This high-quality enclosure is ideal for housing electronic components, especially in industrial environments. Its durable construction makes it suitable for protecting sensitive equipment from environmental factors.
Type Treaded casing
Enclosure Length 150mm
Enclosure Width 121mm
Enclosure Height 32.8mm
Colour Graphite grey (RAL 7024)
Protection Rating IP65
Dim (L x W x H) 150 x 121 x 32.8 mm
IP Rating IP65
Material Extruded profile and die-cast cover
Misc Attribute 1 Alustyle ASPH 1230-150
Misc Attribute 2 ASPH 1230-200
Misc Attribute 3 Blue seal

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot