BOPLA 94122150.MT1 Alustyle Aluminium Casing graphite grey 1pc

MPN
94122150.MT1
Brand
BOPLA
EAN-13
4016138745382
Order Code
01-8337
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.97
10+ £33.08
50+ £32.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA Alustyle ASPH 1030-150 treaded casing is made of aluminium and finished in graphite grey (RAL 7024). With dimensions of 150x98.5x32.8mm, it is suitable for housing components and cabinets. This durable casing is ideal for protecting electronic components in various industrial applications.
Type Treaded casing
Enclosure Length 150mm
Enclosure Width 98.5mm
Enclosure Height 32.8mm
Colour Graphite grey (RAL 7024)
Protection Rating IP65
Dim (L x W x H) 150 x 98.5 x 32.8 mm
IP Rating IP65
Material Extruded profile and die-cast cover
Misc Attribute 1 Alustyle ASPH 1030-150
Misc Attribute 2 ASPH 1030-150
Misc Attribute 3 Red Seal

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot