BOPLA 93143524 Circum enclosure 145.3x74.7x51mm graphite 1pc

MPN
93143524
Brand
BOPLA
EAN-13
4016138733549
Order Code
01-8336
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.94
10+ £23.80
50+ £23.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BOPLA's CIRCUM C 1435 P-FP-7024 is a universal enclosure measuring 145.3 x 74.7 x 51 mm, finished in graphite. This durable enclosure is ideal for protecting electronic components in industrial and commercial settings. Its robust design ensures suitability for harsh environments, offering reliable protection and versatility.
Type Universal enclosure
Enclosure Length 145.3mm
Enclosure Height 51mm
Enclosure Width 74.7mm
Colour Graphite
Dimensions (L x W x H) 145.3 x 74.7 x 51 mm
Misc Attribute 1 CIRCUM C 1435 P-FP-7024
Misc Attribute 2 C 1435 P-FP-7024
Misc Attribute 3 Console model

Reviews

Be the first to submit a review

Trustpilot