BOPLA 92865250.MT6 Alu-Topline Desk Casing Aluminium 250x181x68 mm

MPN
92865250.MT6
Brand
BOPLA
EAN-13
4016138517309
Order Code
01-8333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £57.90
10+ £54.77
50+ £54.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The BOPLA ALU-TOPLINE desk casing, measuring 250 x 181 x 68 mm, is constructed from aluminium with an ABS ecru finish and features a graphite grey (RAL 7024) colour. This versatile casing is ideal for housing electronic components and providing protection in office or industrial environments. Its robust design and high-quality materials make it suitable for both desktop use and integration into larger systems.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 250mm
Enclosure Height 68mm
Enclosure Width 181mm
Colour Graphite grey (RAL 7024), Ecru
Dimensions (L x W x H) 250 x 181 x 68 mm
IP Rating IP40
Misc Attribute 1 ALU-TOPLINE ATPH 1865-250
Misc Attribute 2 ATPH 1865-250
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot