BOPLA 92865200.MT6 Alu-Topline Desk Casing 200x181x68mm Aluminium Grey

MPN
92865200.MT6
Brand
BOPLA
EAN-13
4016138517293
Order Code
01-8331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £51.25
10+ £48.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The BOPLA ALU-TOPLINE ATPH 1865-200 desk casing is made from aluminium and acrylonitrile butadiene styrene, with dimensions of 200 x 181 x 68 mm. It features a graphite grey finish in RAL 7024 colour. This casing is ideal for housing electronic components and can be used in various industrial and office applications.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 68mm
Enclosure Width 181mm
Colour Graphite grey (RAL 7024), Ecru
Dimensions (L x W x H) 200 x 181 x 68 mm
IP Rating IP40
Misc Attribute 1 ALU-TOPLINE ATPH 1865-200
Misc Attribute 2 ATPH 1865-200
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot