BOPLA 92865200.HMT1 Alu-Topline desk Casing alu/acrylonitrile abs

MPN
92865200.HMT1
Brand
BOPLA
EAN-13
4058545324699
Order Code
01-8330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £53.32
10+ £50.43
100+ £50.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

BOPLA manufactures the ATPH 1865-0200 ALU-TOPLINE_SET desk casing. It features dimensions of 181.2 x 200 x 68.2 mm, using aluminium and acrylonitrile butadiene styrene with an ecru and black (RAL 9005) finish. This casing is typically used for housing electronic components on desks.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 181.2mm
Enclosure Height 68.2mm
Enclosure Width 200mm
Colour Ecru, Black (RAL 9005)
Dimensions (L x W x H) 181.2 x 200 x 68.2 mm
IP Rating IP40
Misc Attribute ATPH 1865-0200 ALU-TOPLINE_SET

Reviews

Be the first to submit a review

Trustpilot