BOPLA 92865150.HMT1 Alu-Topline_SET desk Casing Aluminium adaptable housing

MPN
92865150.HMT1
Brand
BOPLA
EAN-13
4058545324682
Order Code
01-8328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £46.33
10+ £43.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BOPLA ATPH 1865-0150 ALU-TOPLINE_SET is a desk casing made of aluminium and acrylonitrile butadiene styrene. It measures 181.2 x 150 x 68.2 mm and features a two-tone finish in ecru and black (RAL 9005). This casing is typically used for housing electronic components securely, providing a durable and aesthetic enclosure solution.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 181.2mm
Enclosure Height 68.2mm
Enclosure Width 150mm
Colour Ecru, Black (RAL 9005)
Dimensions (L x W x H) 181.2 x 150 x 68.2 mm
IP Rating IP40
Misc Attribute ATPH 1865-0150 ALU-TOPLINE_SET

Reviews

Be the first to submit a review

Trustpilot