BOPLA 92850250.MT1 Alu-Topline desk Casing 250x181x53mm Aluminium/ABS

MPN
92850250.MT1
Brand
BOPLA
EAN-13
4049505309535
Order Code
01-8327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £54.39
10+ £51.45
50+ £51.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The BOPLA ALU-Topline ATPH 1850-250 desk casing is made from aluminium and acrylonitrile butadiene styrene in graphite grey (RAL 7024). Measuring 250 x 181 x 53 mm, this display housing is ideal for protecting electronic components. It is commonly used in desk-based applications where a sturdy and stylish enclosure is needed.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 250mm
Enclosure Height 53mm
Enclosure Width 181mm
Colour Graphite grey (RAL 7024), Ecru
Dimensions (L x W x H) 250 x 181 x 53 mm
IP Rating IP40
Misc Attribute ALU-TOPLINE ATPH 1850-250

Reviews

Be the first to submit a review

Trustpilot