BOPLA 92850250.HMT1 Alu-Topline desk Casing Aluminium 181x250x53.2mm

MPN
92850250.HMT1
Brand
BOPLA
EAN-13
4058545324668
Order Code
01-8326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £61.09
10+ £57.78
50+ £57.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA's ATPH 1850-0250 ALU-TOPLINE_SET is a desk casing made from durable aluminium and ABS in ecru and black. The compact dimensions of 181.2 x 250 x 53.2 mm make it ideal for housing electronic components and devices securely. This product is well-suited for professional and industrial environments requiring robust and sleek enclosures.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 181.2mm
Enclosure Height 53.2mm
Enclosure Width 250mm
Colour Ecru, Black (RAL 9005)
Dimensions (L x W x H) 181.2 x 250 x 53.2 mm
IP Rating IP40
Misc Attribute ATPH 1850-0250 ALU-TOPLINE_SET

Reviews

Be the first to submit a review

Trustpilot