BOPLA 92850200.HMT1 Alu-Topline set desk Casing 181.2x200x53.2mm alum

MPN
92850200.HMT1
Brand
BOPLA
EAN-13
4058545324651
Order Code
01-8324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £48.02
10+ £45.42
50+ £45.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BOPLA ATPH 1850-0200 ALU-TOPLINE_SET is a durable desk casing made of aluminium and ABS in ecru and black. Its dimensions are 181.2 x 200 x 53.2 mm, offering sturdy protection for electronic components. It is ideal for use in industrial, laboratory, or office environments.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 181.2mm
Enclosure Height 53.2mm
Enclosure Width 200mm
Colour Ecru, Black (RAL 9005)
Dimensions (L x W x H) 181.2 x 200 x 53.2 mm
IP Rating IP40
Misc Attribute ATPH 1850-0200 ALU-TOPLINE_SET

Reviews

Be the first to submit a review

Trustpilot