BOPLA 92850150.MT6 Alu-Topline desk Casing 150x181x53mm Aluminium

MPN
92850150.MT6
Brand
BOPLA
EAN-13
4016138517255
Order Code
01-8323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £43.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The BOPLA ALU-TOPLINE ATPH 1850-150 desk casing is an aluminium and acrylonitrile butadiene styrene enclosure measuring 150 x 181 x 53 mm. It comes in graphite grey (RAL 7024) and is suitable for components and cabinetry applications. This sturdy casing is ideal for housing electronic equipment and is designed for durability in professional environments.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 150mm
Enclosure Height 53mm
Enclosure Width 181mm
Colour Graphite grey (RAL 7024), Ecru
Dimensions (L x W x H) 150 x 181 x 53 mm
IP Rating IP40
Misc Attribute 1 ALU-TOPLINE ATPH 1850-150
Misc Attribute 2 ATPH 1850-150
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot