BOPLA 92850150.HMT1 Alu-Topline desk Casing Aluminium ecru/black

MPN
92850150.HMT1
Brand
BOPLA
EAN-13
4058545324644
Order Code
01-8322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £42.71
10+ £40.40
50+ £40.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by BOPLA, the ATPH 1850-0150 ALU-TOPLINE_SET is an aluminium desk casing measuring 181.2 x 150 x 53.2 mm. It features a durable aluminium construction with a stylish finish in black ecru, ideal for housing electronic components. Commonly used in office or industrial settings, it provides robust protection and an aesthetically pleasing profile for desktop equipment.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 181.2mm
Enclosure Height 53.2mm
Enclosure Width 150mm
Colour Ecru, Black (RAL 9005)
Dimensions (L x W x H) 181.2 x 150 x 53.2 mm
IP Rating IP40
Misc Attribute ATPH 1850-0150 ALU-TOPLINE_SET
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot