BOPLA 92850100.MT6 Alu-Topline Casing Aluminium 100x181x53mm grey

MPN
92850100.MT6
Brand
BOPLA
EAN-13
4049505309504
Order Code
01-8321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £41.00
10+ £38.03
50+ £37.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

BOPLA manufactures the ALU-TOPLINE ATPH 1850-100 desk casing, an aluminium and acrylonitrile butadiene styrene unit with dimensions of 100 x 181 x 53 mm. The casing, available in graphite grey, is ideal for housing displays or electronic components. Typical applications include use in office settings or industrial control panels.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 100mm
Enclosure Height 53mm
Enclosure Width 181mm
Colour Graphite grey (RAL 7024), Ecru
Dimensions (L x W x H) 100 x 181 x 53 mm
IP Rating IP40
Misc Attribute ALU-TOPLINE ATPH 1850-100

Reviews

Be the first to submit a review

Trustpilot