BOPLA 92850100.HMT1 Alu-Topline desk Casing Aluminium ecru/black

MPN
92850100.HMT1
Brand
BOPLA
EAN-13
4058545324637
Order Code
01-8320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £43.10
10+ £39.98
50+ £39.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

BOPLA manufactures the ATPH 1850-0100 ALU-TOPLINE_SET, an aluminium desk casing measuring 82 x 200 x 32 mm. It features ecru and black (RAL 9005) components made from Acrylonitrile Butadiene Styrene. Typically used in electronic housing applications, it offers robust protection and aesthetic appeal.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 82mm
Enclosure Height 32mm
Enclosure Width 200mm
Colour Ecru, Black (RAL 9005)
Dimensions (L x W x H) 82 x 200 x 32 mm
IP Rating IP40
Misc Attribute ATPH 1850-0100 ALU-TOPLINE_SET

Reviews

Be the first to submit a review

Trustpilot